


T520V337M006ATE015 | |
|---|---|
DigiKey Part Number | 399-9782-2-ND - Tape & Reel (TR) 399-9782-1-ND - Cut Tape (CT) 399-9782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M006ATE015 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M006ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.06000 | kr.15.06 |
| 10 | kr.10.26200 | kr.102.62 |
| 50 | kr.8.35220 | kr.417.61 |
| 100 | kr.7.76190 | kr.776.19 |
| 500 | kr.6.76498 | kr.3,382.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.45634 | kr.6,456.34 |
| 3.000 | kr.6.07484 | kr.18,224.52 |
| 5.000 | kr.5.93369 | kr.29,668.45 |
| Unit Price without VAT: | kr.15.06000 |
|---|---|
| Unit Price with VAT: | kr.18.82500 |











