Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V337M004ATE02577NT | |
|---|---|
DigiKey Part Number | 399-T520V337M004ATE02577NT-ND |
Manufacturer | |
Manufacturer Product Number | T520V337M004ATE02577NT |
Description | 330.UF 4.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 4 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M004AHE0257706 | KEMET | 0 | 399-T520V337M004AHE0257706-ND | kr.10.86150 | Parametric Equivalent |
| T520V337M004ATE025 | KEMET | 5.600 | 399-4099-1-ND | kr.15.72000 | Parametric Equivalent |
| T520V337M004ATE0257111 | KEMET | 0 | 399-T520V337M004ATE0257111TR-ND | kr.6.57483 | Parametric Equivalent |
| T520V337M004ATE0257706 | KEMET | 0 | 399-T520V337M004ATE0257706-ND | kr.7.45944 | Parametric Equivalent |
| T520V337M006AHE0257706 | KEMET | 0 | 399-T520V337M006AHE0257706-ND | kr.15.46325 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.7.45944 | kr.1,193.51 |
| Unit Price without VAT: | kr.7.45944 |
|---|---|
| Unit Price with VAT: | kr.9.32430 |





