Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V337M004ATE0097652 | |
|---|---|
DigiKey Part Number | 399-T520V337M004ATE0097652TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V337M004ATE0097652 |
Description | 330.UF 4.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 4 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M004AHE009 | KEMET | 0 | 399-T520V337M004AHE009TR-ND | kr.10.72823 | Parametric Equivalent |
| T520V337M004ATE009 | KEMET | 2.000 | 399-4097-1-ND | kr.17.50000 | Parametric Equivalent |
| T520V337M004ATE0097280 | KEMET | 0 | 399-T520V337M004ATE0097280TR-ND | kr.7.55117 | Parametric Equivalent |
| T520V337M004ATE0097706 | KEMET | 0 | 399-T520V337M004ATE0097706-ND | kr.8.53543 | Parametric Equivalent |
| T520V337M004ATE0098000 | KEMET | 0 | 399-T520V337M004ATE0098000TR-ND | kr.7.55119 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.55119 | kr.7,551.19 |
| Unit Price without VAT: | kr.7.55119 |
|---|---|
| Unit Price with VAT: | kr.9.43899 |






