


T520V336M016ATE070 | |
|---|---|
DigiKey Part Number | 399-12339-2-ND - Tape & Reel (TR) 399-12339-1-ND - Cut Tape (CT) 399-12339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V336M016ATE070 |
Description | CAP TANT POLY 33UF 16V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V336M016ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.12.10200 | kr.121.02 |
| 50 | kr.9.92900 | kr.496.45 |
| 100 | kr.9.25860 | kr.925.86 |
| 500 | kr.8.12340 | kr.4,061.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.77206 | kr.7,772.06 |
| 3.000 | kr.7.33770 | kr.22,013.10 |
| 5.000 | kr.7.17699 | kr.35,884.95 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |

