T520V336M016ATE045 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.9.27542
Datasheet

Similar


KEMET
In Stock: 5.411
Unit Price: kr.17.37000
Datasheet

Direct


KYOCERA AVX
In Stock: 975
Unit Price: kr.13.57000
Datasheet
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V336M016ATE045

DigiKey Part Number
399-4738-2-ND - Tape & Reel (TR)
399-4738-1-ND - Cut Tape (CT)
399-4738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V336M016ATE045
Description
CAP TANT POLY 33UF 16V 2917
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V336M016ATE045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520W336M016ATE045KEMET0399-4736-2-NDkr.9.27542Direct
T520V336M016ATE060KEMET5.411399-4094-1-NDkr.17.37000Similar
TCJY336M016R0045KYOCERA AVX975478-8805-1-NDkr.13.57000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.26000kr.18.26
10kr.12.61000kr.126.10
50kr.10.37360kr.518.68
100kr.9.68240kr.968.24
500kr.8.51310kr.4,256.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.15108kr.8,151.08
3.000kr.7.70356kr.23,110.68
5.000kr.7.53801kr.37,690.05
Manufacturers Standard Package
Unit Price without VAT:kr.18.26000
Unit Price with VAT:kr.22.82500