T520V336M016AHE0607706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.11586
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.411
Unit Price: kr.17.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.47207

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.47207

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.45621

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.47207

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.47207

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.47207
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V336M016AHE0607706

DigiKey Part Number
399-T520V336M016AHE0607706-ND
Manufacturer
Manufacturer Product Number
T520V336M016AHE0607706
Description
33.0UF 16.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 60mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
33 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
16 V
Manufacturer Size Code
V
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V336M016AHE060KEMET0T520V336M016AHE060-NDkr.11.11586Parametric Equivalent
T520V336M016ATE060KEMET5.411399-4094-1-NDkr.17.37000Parametric Equivalent
T520V336M016ATE0607111KEMET0399-T520V336M016ATE0607111TR-NDkr.7.47207Parametric Equivalent
T520V336M016ATE0607622KEMET0399-T520V336M016ATE0607622TR-NDkr.7.47207Parametric Equivalent
T520V336M016ATE0607706KEMET0399-T520V336M016ATE0607706-NDkr.8.45621Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.12.39850kr.1,239.85
Unit Price without VAT:kr.12.39850
Unit Price with VAT:kr.15.49813