
T520V227M010ATE040 | |
|---|---|
DigiKey Part Number | 399-18697-2-ND - Tape & Reel (TR) 399-18697-1-ND - Cut Tape (CT) 399-18697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M010ATE040 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M010ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.11.06300 | kr.110.63 |
| 50 | kr.9.04460 | kr.452.23 |
| 100 | kr.8.42020 | kr.842.02 |
| 500 | kr.7.36454 | kr.3,682.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.03778 | kr.7,037.78 |
| 3.000 | kr.6.63390 | kr.19,901.70 |
| 5.000 | kr.6.48444 | kr.32,422.20 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |

