T520V227M006ZTE045ZK14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.87370

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.54492

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.54492

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.88290

Parametric Equivalent


KEMET
In Stock: 17.739
Unit Price: kr.15.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.18600

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.30335

Parametric Equivalent


KEMET
In Stock: 907
Unit Price: kr.20.54000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V227M006ZTE045ZK14

DigiKey Part Number
399-T520V227M006ZTE045ZK14TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V227M006ZTE045ZK14
Description
220.UF 6.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
V
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V227M006ATE0457706KEMET0399-T520V227M006ATE0457706-NDkr.5.87370Parametric Equivalent
T520V227M006ZTE045KEMET0399-T520V227M006ZTE045CT-NDkr.7.54492Parametric Equivalent
T520V227M006ZTE045ZK13KEMET0399-T520V227M006ZTE045ZK13TR-NDkr.7.54492Parametric Equivalent
T520V227M010AHE0457706KEMET0399-T520V227M010AHE0457706-NDkr.12.88290Parametric Equivalent
T520V227M010ATE045KEMET17.739399-12338-1-NDkr.15.28000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.54492kr.7,544.92
Manufacturers Standard Package
Unit Price without VAT:kr.7.54492
Unit Price with VAT:kr.9.43115