

T520V227M004ATE025 | |
|---|---|
DigiKey Part Number | 399-4083-2-ND - Tape & Reel (TR) 399-4083-1-ND - Cut Tape (CT) 399-4083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M004ATE025 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M004ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.33000 | kr.11.33 |
| 10 | kr.7.58400 | kr.75.84 |
| 50 | kr.6.09400 | kr.304.70 |
| 100 | kr.5.63460 | kr.563.46 |
| 500 | kr.4.85850 | kr.2,429.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.61818 | kr.4,618.18 |
| 2.000 | kr.4.42039 | kr.8,840.78 |
| 3.000 | kr.4.32130 | kr.12,963.90 |
| 5.000 | kr.4.21146 | kr.21,057.30 |
| 7.000 | kr.4.14722 | kr.29,030.54 |
| 10.000 | kr.4.08541 | kr.40,854.10 |
| 12.000 | kr.4.05615 | kr.48,673.80 |
| Unit Price without VAT: | kr.11.33000 |
|---|---|
| Unit Price with VAT: | kr.14.16250 |


