

T520V157M010ATE025 | |
|---|---|
DigiKey Part Number | 399-5609-2-ND - Tape & Reel (TR) 399-5609-1-ND - Cut Tape (CT) 399-5609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V157M010ATE025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M010ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.86000 | kr.12.86 |
| 10 | kr.8.69800 | kr.86.98 |
| 50 | kr.7.03880 | kr.351.94 |
| 100 | kr.6.52670 | kr.652.67 |
| 500 | kr.5.66106 | kr.2,830.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.39309 | kr.5,393.09 |
| 2.000 | kr.5.17242 | kr.10,344.84 |
| 3.000 | kr.5.06189 | kr.15,185.67 |
| 5.000 | kr.4.93934 | kr.24,696.70 |
| 7.000 | kr.4.86769 | kr.34,073.83 |
| 10.000 | kr.4.79872 | kr.47,987.20 |
| 12.000 | kr.4.76609 | kr.57,193.08 |
| Unit Price without VAT: | kr.12.86000 |
|---|---|
| Unit Price with VAT: | kr.16.07500 |

