Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V156M025ATE0907622 | |
|---|---|
DigiKey Part Number | 399-T520V156M025ATE0907622TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V156M025ATE0907622 |
Description | 15.0UF 25.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 15 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 25 V | Manufacturer Size Code V |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V156M025AHE0907627 | KEMET | 0 | 399-T520V156M025AHE0907627TR-ND | kr.11.11586 | Parametric Equivalent |
| T520V156M025AHE0907706 | KEMET | 0 | 399-T520V156M025AHE0907706-ND | kr.12.39850 | Parametric Equivalent |
| T520V156M025ATE090 | KEMET | 0 | 399-10346-2-ND | kr.12.22796 | Parametric Equivalent |
| T520V156M025ATE0907111 | KEMET | 0 | 399-T520V156M025ATE0907111TR-ND | kr.12.22796 | Parametric Equivalent |
| T520V156M025ATE0907706 | KEMET | 0 | 399-T520V156M025ATE0907706-ND | kr.13.76100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.22796 | kr.12,227.96 |
| Unit Price without VAT: | kr.12.22796 |
|---|---|
| Unit Price with VAT: | kr.15.28495 |



