


T520V107M006ATE015 | |
|---|---|
DigiKey Part Number | 399-5210-2-ND - Tape & Reel (TR) 399-5210-1-ND - Cut Tape (CT) 399-5210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V107M006ATE015 |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V107M006ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.80000 | kr.19.80 |
| 10 | kr.13.83500 | kr.138.35 |
| 50 | kr.11.44740 | kr.572.37 |
| 100 | kr.10.70960 | kr.1,070.96 |
| 500 | kr.9.46150 | kr.4,730.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.07515 | kr.9,075.15 |
| 2.000 | kr.8.75694 | kr.17,513.88 |
| 3.000 | kr.8.59753 | kr.25,792.59 |
| 5.000 | kr.8.42076 | kr.42,103.80 |
| 7.000 | kr.8.31740 | kr.58,221.80 |
| Unit Price without VAT: | kr.19.80000 |
|---|---|
| Unit Price with VAT: | kr.24.75000 |

