T520V107M006ATE007 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 464
Unit Price: kr.2.76000
Datasheet

Similar


KEMET
In Stock: 702
Unit Price: kr.2.65000
Datasheet

Similar


KEMET
In Stock: 732
Unit Price: kr.2.65000
Datasheet

Similar


KEMET
In Stock: 229
Unit Price: kr.2.55000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.33000
Datasheet
KO-CAP T520 - 2917 (7343) V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) V
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V107M006ATE007

DigiKey Part Number
399-4720-2-ND - Tape & Reel (TR)
399-4720-1-ND - Cut Tape (CT)
399-4720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V107M006ATE007
Description
CAP TANT POLY 100UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V107M006ATE007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
7mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.41000kr.21.41
10kr.15.04100kr.150.41
50kr.12.49360kr.624.68
100kr.11.70740kr.1,170.74
500kr.10.37612kr.5,188.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.96383kr.9,963.83
2.000kr.9.62434kr.19,248.68
3.000kr.9.45422kr.28,362.66
5.000kr.9.26559kr.46,327.95
7.000kr.9.15531kr.64,087.17
Manufacturers Standard Package
Unit Price without VAT:kr.21.41000
Unit Price with VAT:kr.26.76250