


T520U157M006ATE045 | |
|---|---|
DigiKey Part Number | 399-5311-2-ND - Tape & Reel (TR) 399-5311-1-ND - Cut Tape (CT) 399-5311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520U157M006ATE045 |
Description | CAP TANT POLY 150UF 6.3V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520U157M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.28000 | kr.17.28 |
| 10 | kr.11.93600 | kr.119.36 |
| 50 | kr.9.81120 | kr.490.56 |
| 100 | kr.9.15460 | kr.915.46 |
| 500 | kr.8.04390 | kr.4,021.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.70010 | kr.7,700.10 |
| 2.000 | kr.7.41693 | kr.14,833.86 |
| 3.000 | kr.7.27511 | kr.21,825.33 |
| 5.000 | kr.7.11782 | kr.35,589.10 |
| 7.000 | kr.7.02587 | kr.49,181.09 |
| Unit Price without VAT: | kr.17.28000 |
|---|---|
| Unit Price with VAT: | kr.21.60000 |

