


T520V157M010ATE040 | |
|---|---|
DigiKey Part Number | 399-5292-2-ND - Tape & Reel (TR) 399-5292-1-ND - Cut Tape (CT) 399-5292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V157M010ATE040 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M010ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.9.37100 | kr.93.71 |
| 50 | kr.7.59780 | kr.379.89 |
| 100 | kr.7.05010 | kr.705.01 |
| 500 | kr.6.12418 | kr.3,062.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.83762 | kr.5,837.62 |
| 3.000 | kr.5.48330 | kr.16,449.90 |
| 5.000 | kr.5.35223 | kr.26,761.15 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |


