Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520T476M006ATE0707652 | |
|---|---|
DigiKey Part Number | 399-T520T476M006ATE0707652TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520T476M006ATE0707652 |
Description | 47.0UF 6.0V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 47 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code T |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520T476M006AHE070 | KEMET | 0 | T520T476M006AHE070-ND | kr.2.89979 | Parametric Equivalent |
| T520T476M006AHE0707706 | KEMET | 0 | 399-T520T476M006AHE0707706-ND | kr.3.37606 | Parametric Equivalent |
| T520T476M006ATE070 | KEMET | 44.336 | 399-3470-1-ND | kr.9.07000 | Parametric Equivalent |
| T520T476M006ATE0704539 | KEMET | 0 | 399-T520T476M006ATE0704539TR-ND | kr.3.16634 | Parametric Equivalent |
| T520T476M006ATE0707111 | KEMET | 0 | 399-T520T476M006ATE0707111TR-ND | kr.3.16634 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.16634 | kr.9,499.02 |
| Unit Price without VAT: | kr.3.16634 |
|---|---|
| Unit Price with VAT: | kr.3.95793 |




