KO-CAP T520 - 1411 (3528) T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 1411 (3528) T

T520T336M006ATE070

DigiKey Part Number
399-3354-2-ND - Tape & Reel (TR)
399-3354-1-ND - Cut Tape (CT)
399-3354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T336M006ATE070
Description
CAP TANT POLY 33UF 6.3V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T336M006ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.5.77300kr.57.73
50kr.4.57480kr.228.74
100kr.4.20610kr.420.61
500kr.3.58220kr.1,791.10
1.000kr.3.38925kr.3,389.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.15081kr.9,452.43
6.000kr.3.03408kr.18,204.48
9.000kr.2.97559kr.26,780.31
15.000kr.2.91075kr.43,661.25
21.000kr.2.87283kr.60,329.43
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250