KO-CAP T520 - 1411 (3528) T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 1411 (3528) T

T520T156M006ATE100

DigiKey Part Number
399-3254-2-ND - Tape & Reel (TR)
399-3254-1-ND - Cut Tape (CT)
399-3254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T156M006ATE100
Description
CAP TANT POLY 15UF 6.3V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T156M006ATE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
10kr.5.42700kr.54.27
50kr.4.28920kr.214.46
100kr.3.93860kr.393.86
500kr.3.34476kr.1,672.38
1.000kr.3.16122kr.3,161.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.93436kr.8,803.08
6.000kr.2.82326kr.16,939.56
9.000kr.2.76763kr.24,908.67
15.000kr.2.70593kr.40,588.95
21.000kr.2.66986kr.56,067.06
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000