T520T107M006ATE0707111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.816
Unit Price: kr.9.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.72575

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.72575

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.22199

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.67142
Datasheet
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520T107M006ATE0707111

DigiKey Part Number
399-T520T107M006ATE0707111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520T107M006ATE0707111
Description
100.UF 6.0V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
100 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
T
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520T107M006APE070KEMET3.816399-12386-1-NDkr.9.70000Parametric Equivalent
T520T107M006APE0707706KEMET0399-T520T107M006APE0707706-NDkr.3.72575Parametric Equivalent
T520T107M006ATE0707706KEMET0399-T520T107M006ATE0707706-NDkr.3.72575Parametric Equivalent
T520T107M006ATE0708000KEMET0399-T520T107M006ATE0708000TR-NDkr.3.22199Parametric Equivalent
T543T107M006ATS070KEMET0399-T543T107M006ATS070TR-NDkr.25.67142Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.22199kr.9,665.97
Manufacturers Standard Package
Unit Price without VAT:kr.3.22199
Unit Price with VAT:kr.4.02749