KO-CAP T520 - 1411 (3528) T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 1411 (3528) T

T520T107M004ATE070

DigiKey Part Number
399-5289-2-ND - Tape & Reel (TR)
399-5289-1-ND - Cut Tape (CT)
399-5289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T107M004ATE070
Description
CAP TANT POLY 100UF 4V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T107M004ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.154
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.28000kr.9.28
10kr.6.09900kr.60.99
50kr.4.84740kr.242.37
100kr.4.46140kr.446.14
500kr.3.80940kr.1,904.70
1.000kr.3.60768kr.3,607.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.35846kr.10,075.38
6.000kr.3.23640kr.19,418.40
9.000kr.3.17525kr.28,577.25
15.000kr.3.10746kr.46,611.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.28000
Unit Price with VAT:kr.11.60000