
T520M157M006ATE035 | |
|---|---|
DigiKey Part Number | 399-18635-2-ND - Tape & Reel (TR) 399-18635-1-ND - Cut Tape (CT) 399-18635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520M157M006ATE035 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520M157M006ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| 10 | kr.12.02700 | kr.120.27 |
| 50 | kr.9.87260 | kr.493.63 |
| 100 | kr.9.20690 | kr.920.69 |
| 500 | kr.8.07982 | kr.4,039.91 |
| 1.000 | kr.7.73087 | kr.7,730.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.36229 | kr.18,405.72 |
| 7.500 | kr.7.02857 | kr.52,714.28 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |

