T520D687M004ATE0157706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 400
Unit Price: kr.22.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.48712

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.48712
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D687M004ATE0157706

DigiKey Part Number
399-T520D687M004ATE0157706-ND
Manufacturer
Manufacturer Product Number
T520D687M004ATE0157706
Description
680.UF 4.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
680 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
4 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D687M004ATE015KEMET400399-12334-1-NDkr.22.57000Parametric Equivalent
T520D687M004ATE0154539KEMET0399-T520D687M004ATE0154539TR-NDkr.10.48712Parametric Equivalent
T520D687M004ATE0158000KEMET0399-T520D687M004ATE0158000TR-NDkr.10.48712Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.11.77210kr.1,177.21
Unit Price without VAT:kr.11.77210
Unit Price with VAT:kr.14.71513