Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D687M004ATE0124539 | |
|---|---|
DigiKey Part Number | 399-T520D687M004ATE0124539TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D687M004ATE0124539 |
Description | 680.UF 4.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D687M004ATE012 | KEMET | 353 | 399-11197-1-ND | kr.23.39000 | Parametric Equivalent |
| T520D687M004ATE0122478 | KEMET | 0 | 399-T520D687M004ATE0122478TR-ND | kr.11.46348 | Parametric Equivalent |
| T520D687M004ATE0127280 | KEMET | 0 | 399-T520D687M004ATE0127280TR-ND | kr.10.97525 | Parametric Equivalent |
| T520D687M004ATE0127706 | KEMET | 0 | 399-T520D687M004ATE0127706-ND | kr.12.25900 | Parametric Equivalent |
| T520D687M004ATE01277NT | KEMET | 0 | 399-T520D687M004ATE01277NT-ND | kr.12.25900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.97530 | kr.5,487.65 |
| Unit Price without VAT: | kr.10.97530 |
|---|---|
| Unit Price with VAT: | kr.13.71913 |





