68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D686M016AHE050

DigiKey Part Number
399-T520D686M016AHE050TR-ND - Tape & Reel (TR)
399-T520D686M016AHE050CT-ND - Cut Tape (CT)
399-T520D686M016AHE050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D686M016AHE050
Description
CAP TANT POLY 68UF 16V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D686M016AHE050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D686M016ATE050KEMET3.860399-5151-1-NDkr.18.58000Parametric Equivalent
T521V686M016ATE050KEMET16.709399-5935-1-NDkr.15.47000Parametric Equivalent
T521V686M020ATE050KEMET950399-18691-1-NDkr.16.42000Parametric Equivalent
T521V686M025ATE050KEMET90399-T521V686M025ATE050CT-NDkr.14.01000Parametric Equivalent
16TQC68MD2Panasonic Industry2.94010-16TQC68MD2CT-NDkr.15.47000Parametric Equivalent
In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.39000kr.18.39
10kr.12.69900kr.126.99
50kr.10.45080kr.522.54
100kr.9.75600kr.975.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.57992kr.4,289.96
1.500kr.8.03354kr.12,050.31
2.500kr.7.83140kr.19,578.50
Manufacturers Standard Package
Unit Price without VAT:kr.18.39000
Unit Price with VAT:kr.22.98750