T520D477M2R5AHE0097706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.96332
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.78513

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.42667
Datasheet

Parametric Equivalent


KEMET
In Stock: 20.000
Unit Price: kr.16.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.88294
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.59410
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 30.685
Unit Price: kr.24.66000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D477M2R5AHE0097706

DigiKey Part Number
399-T520D477M2R5AHE0097706-ND
Manufacturer
Manufacturer Product Number
T520D477M2R5AHE0097706
Description
470.UF 2.5V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D477M2R5AHE009KEMET0399-T520D477M2R5AHE009TR-NDkr.11.96332Parametric Equivalent
T520D477M2R5ATE009KEMET0399-4062-1-NDkr.16.36000Parametric Equivalent
T520D477M2R5ATE0097706KEMET0399-T520D477M2R5ATE0097706-NDkr.7.78513Parametric Equivalent
T520V477M2R5AHE009KEMET0399-T520V477M2R5AHE009TR-NDkr.14.42667Parametric Equivalent
T520V477M2R5ATE009KEMET20.000399-4108-1-NDkr.16.61000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.13.23860kr.1,323.86
Unit Price without VAT:kr.13.23860
Unit Price with VAT:kr.16.54825