470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D477M004ATE018

DigiKey Part Number
399-4059-2-ND - Tape & Reel (TR)
399-4059-1-ND - Cut Tape (CT)
399-4059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D477M004ATE018
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D477M004ATE018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D477M004ATE010KEMET97399-5624-1-NDkr.15.85000Similar
T520D477M004ATE012KEMET298399-4057-1-NDkr.14.96000Similar
T520D477M004ATE015KEMET9.325399-4058-1-NDkr.14.96000Similar
T520D477M004ATE025KEMET12399-4060-1-NDkr.14.01000Similar
T520D477M004ATE040KEMET4.021399-4061-1-NDkr.13.12000Similar
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
10kr.9.51600kr.95.16
50kr.7.72340kr.386.17
100kr.7.16930kr.716.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.23172kr.3,115.86
1.500kr.5.79603kr.8,694.05
2.500kr.5.63489kr.14,087.23
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250