


T520D477M004ATE018 | |
|---|---|
DigiKey Part Number | 399-4059-2-ND - Tape & Reel (TR) 399-4059-1-ND - Cut Tape (CT) 399-4059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D477M004ATE018 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M004ATE018 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M004ATE010 | KEMET | 97 | 399-5624-1-ND | kr.15.85000 | Similar |
| T520D477M004ATE012 | KEMET | 298 | 399-4057-1-ND | kr.14.96000 | Similar |
| T520D477M004ATE015 | KEMET | 9.375 | 399-4058-1-ND | kr.14.96000 | Similar |
| T520D477M004ATE025 | KEMET | 12 | 399-4060-1-ND | kr.14.01000 | Similar |
| T520D477M004ATE040 | KEMET | 4.021 | 399-4061-1-ND | kr.13.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.51600 | kr.95.16 |
| 50 | kr.7.72340 | kr.386.17 |
| 100 | kr.7.16930 | kr.716.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.23172 | kr.3,115.86 |
| 1.500 | kr.5.79603 | kr.8,694.05 |
| 2.500 | kr.5.63489 | kr.14,087.23 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

