
| C410C103K5R5CA7093 | |
|---|---|
| DigiKey Part Number | 399-C410C103K5R5CA7093TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | C410C103K5R5CA7093 | 
| Description | .010UF 50.0V | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Axial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Axial | |
| Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
| Height - Seated (Max) | - | |
| Lead Spacing | - | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.63024 | kr.2,520.96 | 
| Unit Price without VAT: | kr.0.63024 | 
|---|---|
| Unit Price with VAT: | kr.0.78780 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark