T520D337M006ATE040E025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.54783

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.33676

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.86672

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.91388

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.86672

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.86672

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.21841

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.86672

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.45031

Parametric Equivalent


KEMET
In Stock: 3.563
Unit Price: kr.13.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 990
Unit Price: kr.23.78000
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D337M006ATE040E025

DigiKey Part Number
399-T520D337M006ATE040E025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D337M006ATE040E025
Description
330.UF 6.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
D
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D337M006AHE0407706KEMET0399-T520D337M006AHE0407706-NDkr.6.54783Parametric Equivalent
T520D337M006ATE0402478KEMET0399-T520D337M006ATE0402478TR-NDkr.5.33676Parametric Equivalent
T520D337M006ATE0404539KEMET0399-T520D337M006ATE0404539TR-NDkr.4.86672Parametric Equivalent
T520D337M006ATE0407333KEMET0399-T520D337M006ATE0407333TR-NDkr.4.91388Parametric Equivalent
T520D337M006ATE0407608KEMET0399-T520D337M006ATE0407608TR-NDkr.4.86672Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.33676kr.2,668.38
Manufacturers Standard Package
Unit Price without VAT:kr.5.33676
Unit Price with VAT:kr.6.67095