

T520W107M010ATE040 | |
---|---|
DigiKey Part Number | 399-5150-2-ND - Tape & Reel (TR) 399-5150-1-ND - Cut Tape (CT) 399-5150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W107M010ATE040 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W107M010ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.18000 | kr.21.18 |
10 | kr.14.84800 | kr.148.48 |
50 | kr.12.33160 | kr.616.58 |
100 | kr.11.55330 | kr.1,155.33 |
500 | kr.10.23770 | kr.5,118.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.9.83027 | kr.9,830.27 |
2.000 | kr.9.49472 | kr.18,989.44 |
3.000 | kr.9.32657 | kr.27,979.71 |
5.000 | kr.9.14024 | kr.45,701.20 |
7.000 | kr.9.03121 | kr.63,218.47 |
Unit Price without VAT: | kr.21.18000 |
---|---|
Unit Price with VAT: | kr.26.47500 |