
T520D337M006AHE015 | |
|---|---|
DigiKey Part Number | 399-T520D337M006AHE015TR-ND - Tape & Reel (TR) 399-T520D337M006AHE015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T520D337M006AHE015 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M006AHE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.42000 | kr.13.42 |
| 10 | kr.9.08200 | kr.90.82 |
| 50 | kr.7.36460 | kr.368.23 |
| 100 | kr.6.83440 | kr.683.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.93670 | kr.2,968.35 |
| 1.000 | kr.5.65878 | kr.5,658.78 |
| 1.500 | kr.5.51965 | kr.8,279.48 |
| 2.500 | kr.5.36537 | kr.13,413.43 |
| 3.500 | kr.5.27516 | kr.18,463.06 |
| 5.000 | kr.5.18839 | kr.25,941.95 |
| 6.000 | kr.5.14724 | kr.30,883.44 |
| 12.000 | kr.5.00873 | kr.60,104.76 |
| 12.500 | kr.5.00137 | kr.62,517.12 |
| Unit Price without VAT: | kr.13.42000 |
|---|---|
| Unit Price with VAT: | kr.16.77500 |

