Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D337M006AHE009 | |
|---|---|
DigiKey Part Number | 399-T520D337M006AHE009TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D337M006AHE009 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M006AHE009 Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D337M006ATE009 | KEMET | 49.839 | 399-10418-1-ND | kr.14.71000 | Parametric Equivalent |
| T520D337M006ATE0097280 | KEMET | 0 | 399-T520D337M006ATE0097280TR-ND | kr.5.96092 | Parametric Equivalent |
| 6TPF330M9L | Panasonic Industry | 39.853 | P16258CT-ND | kr.18.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.40538 | kr.3,702.69 |
| Unit Price without VAT: | kr.7.40538 |
|---|---|
| Unit Price with VAT: | kr.9.25673 |




