T520D227M010ATE0407652 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.29664

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.83268

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.87908

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.83268

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.34561

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.83268

Parametric Equivalent


KEMET
In Stock: 5.857
Unit Price: kr.16.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.57307
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D227M010ATE0407652

DigiKey Part Number
399-T520D227M010ATE0407652TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D227M010ATE0407652
Description
220.UF 10.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D227M010ATE0402478KEMET0399-T520D227M010ATE0402478TR-NDkr.6.29664Parametric Equivalent
T520D227M010ATE0404539KEMET0399-T520D227M010ATE0404539TR-NDkr.5.83268Parametric Equivalent
T520D227M010ATE0407333KEMET0399-T520D227M010ATE0407333TR-NDkr.5.87908Parametric Equivalent
T520D227M010ATE0407622KEMET0399-T520D227M010ATE0407622TR-NDkr.5.83268Parametric Equivalent
T520D227M010ATE0407706KEMET0399-T520D227M010ATE0407706-NDkr.6.34561Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.83268kr.2,916.34
Manufacturers Standard Package
Unit Price without VAT:kr.5.83268
Unit Price with VAT:kr.7.29085