Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D227M010AHE0407706 | |
|---|---|
DigiKey Part Number | 399-T520D227M010AHE0407706-ND |
Manufacturer | |
Manufacturer Product Number | T520D227M010AHE0407706 |
Description | 220.UF 10.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D227M010AHE040 | KEMET | 0 | 399-T520D227M010AHE040TR-ND | kr.7.57542 | Parametric Equivalent |
| T520D227M010AHE0407280 | KEMET | 0 | 399-T520D227M010AHE0407280TR-ND | kr.7.39006 | Parametric Equivalent |
| T520D227M010ANE040 | KEMET | 0 | 399-T520D227M010ANE040TR-ND | kr.10.01352 | Parametric Equivalent |
| T520D227M010ATE040 | KEMET | 60.345 | 399-4047-1-ND | kr.13.82000 | Parametric Equivalent |
| T520D227M010ATE0407280 | KEMET | 0 | 399-T520D227M010ATE0407280TR-ND | kr.5.54377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.8.37379 | kr.1,172.33 |
| Unit Price without VAT: | kr.8.37379 |
|---|---|
| Unit Price with VAT: | kr.10.46724 |












