T520D227M010AHE0187824 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.771
Unit Price: kr.18.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.48558

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.86329

Parametric Equivalent


KEMET
In Stock: 25.767
Unit Price: kr.14.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.75818

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.03195
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.29664

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.83806

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.29664

Parametric Equivalent


Panasonic Industry
In Stock: 24.184
Unit Price: kr.19.53000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D227M010AHE0187824

DigiKey Part Number
399-T520D227M010AHE0187824TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D227M010AHE0187824
Description
220.UF 10.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D227M010AHE018KEMET1.771399-T520D227M010AHE018CT-NDkr.18.07000Parametric Equivalent
T520D227M010AHE0182478KEMET0399-T520D227M010AHE0182478TR-NDkr.8.48558Parametric Equivalent
T520D227M010AHE0187706KEMET0399-T520D227M010AHE0187706-NDkr.8.86329Parametric Equivalent
T520D227M010ATE018KEMET25.767399-4045-1-NDkr.14.77000Parametric Equivalent
T520D227M010ATE0182478KEMET0399-T520D227M010ATE0182478TR-NDkr.6.75818Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.05138kr.5,525.69
Manufacturers Standard Package
Unit Price without VAT:kr.11.05138
Unit Price with VAT:kr.13.81423