
T520D227M010AHE018 | |
|---|---|
DigiKey Part Number | 399-T520D227M010AHE018TR-ND - Tape & Reel (TR) 399-T520D227M010AHE018CT-ND - Cut Tape (CT) 399-T520D227M010AHE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M010AHE018 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M010AHE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.74000 | kr.15.74 |
| 10 | kr.10.79700 | kr.107.97 |
| 50 | kr.8.83080 | kr.441.54 |
| 100 | kr.8.22340 | kr.822.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.19692 | kr.3,598.46 |
| 1.000 | kr.6.87917 | kr.6,879.17 |
| 1.500 | kr.6.71996 | kr.10,079.94 |
| 2.500 | kr.6.54346 | kr.16,358.65 |
| 3.500 | kr.6.44028 | kr.22,540.98 |
| 5.000 | kr.6.34098 | kr.31,704.90 |
| 6.000 | kr.6.29394 | kr.37,763.64 |
| Unit Price without VAT: | kr.15.74000 |
|---|---|
| Unit Price with VAT: | kr.19.67500 |

