


T520D157M010ATE025 | |
|---|---|
DigiKey Part Number | 399-9779-2-ND - Tape & Reel (TR) 399-9779-1-ND - Cut Tape (CT) 399-9779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D157M010ATE025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M010ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TAE150ML | Panasonic Industry | 2.055 | P123519CT-ND | kr.27.95000 | Direct |
| 10TPE150MPL | Panasonic Industry | 1.535 | 10-10TPE150MPLCT-ND | kr.30.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.17000 | kr.14.17 |
| 10 | kr.9.60200 | kr.96.02 |
| 50 | kr.7.79200 | kr.389.60 |
| 100 | kr.7.23240 | kr.723.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.28564 | kr.3,142.82 |
| 1.500 | kr.5.84596 | kr.8,768.94 |
| 2.500 | kr.5.68334 | kr.14,208.35 |
| Unit Price without VAT: | kr.14.17000 |
|---|---|
| Unit Price with VAT: | kr.17.71250 |

