


T520D157M010AHE040 | |
|---|---|
DigiKey Part Number | 399-10339-2-ND - Tape & Reel (TR) 399-10339-1-ND - Cut Tape (CT) 399-10339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D157M010AHE040 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M010AHE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V157M010ATE040 | KEMET | 8.825 | 399-5292-1-ND | kr.13.82000 | Parametric Equivalent |
| T521D157M016ATE040 | KEMET | 3.128 | 399-18650-1-ND | kr.22.06000 | Parametric Equivalent |
| T51D157M010C0040 | Vishay Polytech | 375 | 3581-T51D157M010C0040CT-ND | kr.11.54000 | Parametric Equivalent |
| T55D157M016C0040 | Vishay Sprague | 2.690 | 718-T55D157M016C0040CT-ND | kr.12.17000 | Parametric Equivalent |
| TCJD157M010R0040 | KYOCERA AVX | 2.125 | 478-8789-1-ND | kr.10.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.64300 | kr.96.43 |
| 50 | kr.7.83240 | kr.391.62 |
| 100 | kr.7.27200 | kr.727.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.32428 | kr.3,162.14 |
| 1.500 | kr.5.88411 | kr.8,826.16 |
| 2.500 | kr.5.72124 | kr.14,303.10 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

