

T520D107M010AHE080 | |
|---|---|
DigiKey Part Number | 399-10336-2-ND - Tape & Reel (TR) 399-10336-1-ND - Cut Tape (CT) 399-10336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D107M010AHE080 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D107M010AHE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.52000 | kr.11.52 |
| 10 | kr.7.69900 | kr.76.99 |
| 50 | kr.6.19640 | kr.309.82 |
| 100 | kr.5.73120 | kr.573.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.94516 | kr.2,472.58 |
| 1.000 | kr.4.70182 | kr.4,701.82 |
| 1.500 | kr.4.57997 | kr.6,869.96 |
| 2.500 | kr.4.44488 | kr.11,112.20 |
| 3.500 | kr.4.36586 | kr.15,280.51 |
| 5.000 | kr.4.28989 | kr.21,449.45 |
| 6.000 | kr.4.25389 | kr.25,523.34 |
| 12.000 | kr.4.13261 | kr.49,591.32 |
| 12.500 | kr.4.12617 | kr.51,577.12 |
| Unit Price without VAT: | kr.11.52000 |
|---|---|
| Unit Price with VAT: | kr.14.40000 |

