


T520C227M006ATE015 | |
|---|---|
DigiKey Part Number | 399-5234-2-ND - Tape & Reel (TR) 399-5234-1-ND - Cut Tape (CT) 399-5234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C227M006ATE015 |
Description | CAP TANT POLY 220UF 6.3V 2312 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C227M006ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 220 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.12800 | kr.81.28 |
| 50 | kr.6.54540 | kr.327.27 |
| 100 | kr.6.05600 | kr.605.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.22886 | kr.2,614.43 |
| 1.500 | kr.4.84452 | kr.7,266.78 |
| 2.500 | kr.4.70230 | kr.11,755.75 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

