


T520B476M010ATE070 | |
|---|---|
DigiKey Part Number | 399-4982-2-ND - Tape & Reel (TR) 399-4982-1-ND - Cut Tape (CT) 399-4982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M010ATE070 |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M010ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.69800 | kr.46.98 |
| 50 | kr.3.67600 | kr.183.80 |
| 100 | kr.3.36080 | kr.336.08 |
| 500 | kr.2.82954 | kr.1,414.77 |
| 1.000 | kr.2.66521 | kr.2,665.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.40946 | kr.4,818.92 |
| 6.000 | kr.2.25028 | kr.13,501.68 |
| 10.000 | kr.2.20264 | kr.22,026.40 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |





