47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 35mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B476M008ATE035

DigiKey Part Number
399-4979-2-ND - Tape & Reel (TR)
399-4979-1-ND - Cut Tape (CT)
399-4979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B476M008ATE035
Description
CAP TANT POLY 47UF 8V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B476M008ATE035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
8 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B476M008ATE070KEMET1.686399-4980-1-NDkr.8.37000Similar
T520B476M010AHE035KEMET331399-T520B476M010AHE035CT-NDkr.9.13000Parametric Equivalent
T520B476M010ATE035KEMET1.696399-4981-1-NDkr.8.18000Parametric Equivalent
In-Stock: 446
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.58645kr.7,172.90
6.000kr.3.37267kr.20,236.02
10.000kr.3.29358kr.32,935.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.6.05500kr.60.55
50kr.4.80320kr.240.16
100kr.4.41710kr.441.71
500kr.3.76368kr.1,881.84
1.000kr.3.56150kr.3,561.50
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.35300kr.63.53
50kr.5.05040kr.252.52
100kr.4.64850kr.464.85
500kr.3.96948kr.1,984.74
1.000kr.3.75937kr.3,759.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750