47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 35mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B476M008ATE035

DigiKey Part Number
399-4979-2-ND - Tape & Reel (TR)
399-4979-1-ND - Cut Tape (CT)
399-4979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B476M008ATE035
Description
CAP TANT POLY 47UF 8V 1411
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B476M008ATE035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
8 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.74000kr.9.74
10kr.6.42300kr.64.23
50kr.5.10620kr.255.31
100kr.4.69980kr.469.98
500kr.4.01330kr.2,006.65
1.000kr.3.80087kr.3,800.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.62604kr.7,252.08
6.000kr.3.40991kr.20,459.46
10.000kr.3.32994kr.33,299.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.74000
Unit Price with VAT:kr.12.17500