5 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01586

DigiKey Part Number
839-30-01586-ND
839-30-01586-DS-ND
Manufacturer
Manufacturer Product Number
30-01586
Description
CABLE 5COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 20387
Cable Type
Features
Drain Wire, Oil Resistant, UV Resistant
Number of Conductors
5
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Coverage
100%, 65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.130 Meters
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1kr.47.87000kr.47.87
5kr.42.71800kr.213.59
10kr.40.67700kr.406.77
25kr.38.10080kr.952.52
50kr.36.24700kr.1,812.35
100kr.34.46990kr.3,446.99
Spool
LengthUnit Price (Per Meter)Ext Price
153kr.23.83758kr.3,647.15
306kr.22.65618kr.6,932.79
459kr.22.43089kr.10,295.78
Manufacturers Standard Package
Unit Price without VAT:kr.47.87000
Unit Price with VAT:kr.59.83750
Alternate Length
CABLE 5COND 22AWG BLACK SHLD 5M
In-Stock: 6
Unit Price: kr.217.15000
CABLE 5COND 22AWG BLACK SHLD 1M
In-Stock: 6
Unit Price: kr.44.70000
CABLE 5COND 22AWG BLK SHLD 30M
In-Stock: 3
Unit Price: kr.1,298.43000