T520B336M010ATE0257706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.53443
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.09339

Parametric Equivalent


KEMET
In Stock: 8.740
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.97280
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B336M010ATE0257706

DigiKey Part Number
399-T520B336M010ATE0257706-ND
Manufacturer
Manufacturer Product Number
T520B336M010ATE0257706
Description
33.0UF 10.0V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 25mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
33 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B336M010AHE025KEMET0399-T520B336M010AHE025TR-NDkr.3.53443Parametric Equivalent
T520B336M010AHE0257706KEMET0399-T520B336M010AHE0257706-NDkr.4.09339Parametric Equivalent
T520B336M010ATE025KEMET8.740399-5120-1-NDkr.8.62000Parametric Equivalent
T520B336M010ATE0258000KEMET0399-T520B336M010ATE0258000TR-NDkr.2.97280Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Box
QuantityUnit PriceExt Price
340kr.3.42118kr.1,163.20
Unit Price without VAT:kr.3.42118
Unit Price with VAT:kr.4.27648