Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B336M006ATE0407706 | |
|---|---|
DigiKey Part Number | 399-T520B336M006ATE0407706-ND |
Manufacturer | |
Manufacturer Product Number | T520B336M006ATE0407706 |
Description | 33.0UF 6.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 33 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B336M006AHE040 | KEMET | 0 | 399-10331-1-ND | kr.8.18000 | Parametric Equivalent |
| T520B336M006ATE040 | KEMET | 4.518 | 399-4017-1-ND | kr.7.67000 | Parametric Equivalent |
| T520B336M006ATE0402478 | KEMET | 0 | 399-T520B336M006ATE0402478TR-ND | kr.2.57594 | Parametric Equivalent |
| T520B336M006ATE0407280 | KEMET | 0 | 399-T520B336M006ATE0407280TR-ND | kr.2.51706 | Parametric Equivalent |
| T520B336M008AHE040 | KEMET | 0 | 399-T520B336M008AHE040TR-ND | kr.2.79616 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.93510 | kr.1,174.04 |
| Unit Price without VAT: | kr.2.93510 |
|---|---|
| Unit Price with VAT: | kr.3.66888 |






