Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



T520B336M006AHE040 | |
|---|---|
DigiKey Part Number | 399-10331-2-ND - Tape & Reel (TR) 399-10331-1-ND - Cut Tape (CT) 399-10331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B336M006AHE040 |
Description | CAP TANT POLY 33UF 6.3V 1411 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B336M006AHE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.5.13300 | kr.51.33 |
| 50 | kr.4.04600 | kr.202.30 |
| 100 | kr.3.71010 | kr.371.01 |
| 500 | kr.3.14252 | kr.1,571.26 |
| 1.000 | kr.2.96710 | kr.2,967.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.82263 | kr.5,645.26 |
| 4.000 | kr.2.70370 | kr.10,814.80 |
| 6.000 | kr.2.64411 | kr.15,864.66 |
| 10.000 | kr.2.57807 | kr.25,780.70 |
| 14.000 | kr.2.53944 | kr.35,552.16 |
| 20.000 | kr.2.50228 | kr.50,045.60 |
| 24.000 | kr.2.48469 | kr.59,632.56 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |





