


T520B227M2R5ATE070 | |
|---|---|
DigiKey Part Number | 399-4016-2-ND - Tape & Reel (TR) 399-4016-1-ND - Cut Tape (CT) 399-4016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M2R5ATE070 |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M2R5ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.3.92900 | kr.39.29 |
| 50 | kr.3.04660 | kr.152.33 |
| 100 | kr.2.77450 | kr.277.45 |
| 500 | kr.2.31390 | kr.1,156.95 |
| 1.000 | kr.2.17154 | kr.2,171.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.05439 | kr.4,108.78 |
| 6.000 | kr.1.90960 | kr.11,457.60 |
| 10.000 | kr.1.85606 | kr.18,560.60 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |

