


T520B227M2R5ATE021 | |
|---|---|
DigiKey Part Number | 399-5603-2-ND - Tape & Reel (TR) 399-5603-1-ND - Cut Tape (CT) 399-5603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M2R5ATE021 |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 21mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M2R5ATE021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 21mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.71900 | kr.57.19 |
| 50 | kr.4.52420 | kr.226.21 |
| 100 | kr.4.15520 | kr.415.52 |
| 500 | kr.3.53126 | kr.1,765.63 |
| 1.000 | kr.3.33826 | kr.3,338.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.17932 | kr.6,358.64 |
| 6.000 | kr.2.98293 | kr.17,897.58 |
| 10.000 | kr.2.91026 | kr.29,102.60 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

