Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B227M006ATE0702478 | |
|---|---|
DigiKey Part Number | 399-T520B227M006ATE0702478TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B227M006ATE0702478 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M006AHE070 | KEMET | 0 | 399-T520B227M006AHE070TR-ND | kr.3.43679 | Parametric Equivalent |
| T520B227M006AHE0707706 | KEMET | 0 | 399-T520B227M006AHE0707706-ND | kr.3.96780 | Parametric Equivalent |
| T520B227M006ATE070 | KEMET | 17.975 | 399-5756-1-ND | kr.7.80000 | Parametric Equivalent |
| T520B227M006ATE0707652 | KEMET | 0 | 399-T520B227M006ATE0707652TR-ND | kr.2.63066 | Parametric Equivalent |
| T520B227M006ATE0707706 | KEMET | 0 | 399-T520B227M006ATE0707706-ND | kr.3.00966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.63066 | kr.5,261.32 |
| Unit Price without VAT: | kr.2.63066 |
|---|---|
| Unit Price with VAT: | kr.3.28833 |




